TDK B82799C0104N001 technical specifications.
| Current Rating | 300mA |
| Inductance | 100nH |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 180R |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82799C0104N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.