TDK B82799C0113N001 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Inductance | 11uH |
| Inductance Tolerance | 30% |
| Max DC Current | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B82799C0113N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.