TDK B82799C0334N001 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 330nH |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82799C0334N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.