TDK B82799S333N1 technical specifications.
| Current | 200mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.126inch |
| Inductance | 33uH |
| Length | 0.177inch |
| Max Current Rating | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B82799 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.003175oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82799S333N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.