TDK B82801B305A125 technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| DC Resistance (DCR) | 6.5R |
| Frequency | 1MHz |
| Height | 5.08mm |
| Height - Seated (Max) | 5.08mm |
| Inductance | 3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 8.13mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.05 to 1 MHz |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B82801B |
| Termination | Gull Wing |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:125 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B305A125 to view detailed technical specifications.
No datasheet is available for this part.