
Gate drive pulse transformer featuring a 1:1.1 turns ratio and 1.5kV isolation voltage. Offers 1.5 Ohm primary and secondary DC resistance, with 264uH inductance. Operating temperature range from -40°C to 125°C, with a self-resonant frequency of 2.9MHz and 95pF capacitance. SMD package with gull wing terminals.
TDK B82804A0264A210 technical specifications.
| DC Resistance (DCR) | 1.5R |
| Inductance | 264uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9MHz |
| Series | EP5 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82804A0264A210 to view detailed technical specifications.
No datasheet is available for this part.
