
The TDK B82804A0304A225 is a pulse transformer with a turns ratio of 2.5:1, a DC resistance of 1.8 ohms, and an inductance of 300 microhenries. It has an isolation voltage of 1.5 kilovolts and operates over a temperature range of -40°C to 125°C. The transformer is designed for surface mount applications and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
TDK B82804A0304A225 technical specifications.
| DC Resistance (DCR) | 1.8R |
| Inductance | 300uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6MHz |
| Series | EP5 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 2.5:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82804A0304A225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.