
TDK B82804A0324A220 technical specifications.
| DC Resistance (DCR) | 1.6R |
| Inductance | 317uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | EP5 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 2.1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82804A0324A220 to view detailed technical specifications.
No datasheet is available for this part.
