
1:1 Gate Drive Pulse Transformer featuring 1.5kV isolation voltage and 350µH inductance. Offers 1 Ohm primary DCR and 0.65 Ohm secondary DCR with a low 75pF capacitance. Operates across a -40°C to 125°C temperature range. RoHS compliant with gull wing SMD termination.
TDK B82804A0354A110 technical specifications.
| DC Resistance (DCR) | 1R |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | EP5 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82804A0354A110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
