General purpose pulse transformer with a 2.5:1 turns ratio, designed for gate drive applications. Features 1.5kV isolation voltage, 1.5 Ohm primary DC resistance, and 0.3 Ohm secondary DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 1.7MHz and 25pF capacitance. This RoHS compliant component utilizes a 6-terminal gull wing SMD package.
TDK B82804A0474A125 technical specifications.
| DC Resistance (DCR) | 1.5R |
| Inductance | 473uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7MHz |
| Series | EP5 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 2.5:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82804A0474A125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.