
The B82804A0694A115 is a GATE DRIVE pulse transformer from TDK, featuring a 1.5:1 turns ratio and a self resonant frequency of 700kHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is compliant with RoHS regulations. It has a DC resistance of 1.65R and an inductance of 690uH. The isolation voltage is 1.5kV.
TDK B82804A0694A115 technical specifications.
| DC Resistance (DCR) | 1.65R |
| Inductance | 690uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | EP5 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1.5:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82804A0694A115 to view detailed technical specifications.
No datasheet is available for this part.