TDK B84102C0040 technical specifications.
| Depth | 103mm |
| Length | 38.5mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | No |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84102C0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.