TDK B84103S0001A010 technical specifications.
| Capacitance | 330nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 50mm |
| Length | 65mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84103 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84103S0001A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.