
This TDK B84108S1004A110 is a chassis mount filter designed for use in power line applications. It has a maximum voltage rating of 250V AC and a maximum current rating of 10A. The filter operates at a frequency of 50 or 60 Hz and is constructed with 4 conductors. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
TDK B84108S1004A110 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 89.5mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B84108 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84108S1004A110 to view detailed technical specifications.
No datasheet is available for this part.
