TDK B84110A0000A040 technical specifications.
| Current | 4A |
| Current Rating | 4A |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84110A |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84110A0000A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.