TDK B84110AA20 technical specifications.
| Contact Plating | Tin |
| Depth | 30mm |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Series | B84110-A |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TDK B84110AA20 to view detailed technical specifications.
No datasheet is available for this part.