The TDK B84110AA40 is a general-purpose inductor with a current rating of 4A and a maximum voltage rating of 250V AC. It is designed for use in applications operating at 50 or 60 Hz. The inductor has a through-hole mount and is constructed with lead-free materials. It features a termination of PC pins and a series designation of B84110-A.
TDK B84110AA40 technical specifications.
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 30mm |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Series | B84110-A |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TDK B84110AA40 to view detailed technical specifications.
No datasheet is available for this part.
