TDK B84110AA5 technical specifications.
| Current Rating | 500mA |
| Depth | 30mm |
| Height | 23mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 56mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Series | B84110-A |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TDK B84110AA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.