TDK B84110B0000A014 technical specifications.
| Current | 1.4A |
| Depth | 31mm |
| Height | 33mm |
| Inductance | 27mH |
| Length | 34mm |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60 Hz |
| RoHS Compliant | Yes |
| Series | B84110B |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84110B0000A014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.