Single-phase EMI/RFI power line filter rated for 250V AC/DC, 10A maximum current, and operating frequencies of 50/60 Hz. Features 100nF capacitance and 820µH inductance. Designed for chassis mounting with flanges and panel integration, utilizing quick connect terminations. Operates within a temperature range of -25°C to 85°C. Dimensions are 76.5mm (length) x 63.5mm (width) x 45mm (depth). RoHS compliant.
TDK B84111A0000B110 technical specifications.
| Capacitance | 100nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 45mm |
| Height | 76.5mm |
| Inductance | 820uH |
| Length | 76.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B84111A |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111A0000B110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.