TDK B84111A0000B120 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 63.5mm |
| Height | 76.5mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 77mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Series | B84111A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111A0000B120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.