TDK B84111A0000K010 technical specifications.
| Current | 1A |
| Inductance | 1.5mH |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84111A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111A0000K010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.