Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features a 6A current rating, 1.8mH inductance, and a metal package for chassis mounting with flanges. Operates within a temperature range of -25°C to 100°C, with a leakage current of 369µA. Includes quick connect terminations and is RoHS compliant.
TDK B84111F0000B060 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 60.6mm |
| Filter Type | STANDARD |
| Height | 26mm |
| Inductance | 1.8mH |
| Leakage Current | 369uA |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 60.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000B060 to view detailed technical specifications.
No datasheet is available for this part.