
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features 20A current rating, 430µH inductance, and 100nF capacitance. This chassis-mount filter with quick connect termination offers a metal package for robust performance. Operating temperature range is -25°C to 100°C, with a leakage current of 369µA.
TDK B84111F0000B120 technical specifications.
| Capacitance | 100nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 74.6mm |
| Filter Type | STANDARD |
| Height | 26mm |
| Inductance | 430uH |
| Leakage Current | 369uA |
| Length | 46mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000B120 to view detailed technical specifications.
No datasheet is available for this part.
