The B84111F0000M060 is a flange mount EMI filter with a current rating of 6A and a voltage rating of 250V. It has a high inductance of 1.8mH and operates at a frequency of 50Hz or 60Hz. The filter is designed for use in chassis mount applications and is available in a bulk packaging quantity of 40. It is compliant with RoHS regulations and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
TDK B84111F0000M060 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Filter Type | STANDARD |
| Height | 26mm |
| Inductance | 1.8mH |
| Length | 64mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000M060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.