
TDK B84111F0000M116 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Filter Type | STANDARD |
| Inductance | 650uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000M116 to view detailed technical specifications.
No datasheet is available for this part.
