TDK B84111F0000M120 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Filter Type | STANDARD |
| Height | 26mm |
| Inductance | 430uH |
| Length | 72mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000M120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.