Power Line Filter EMC 50Hz/60Hz 25A 250VAC/250VDC Threaded Stud Flange Mount
TDK B84111F0000M125 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Filter Type | STANDARD |
| Height | 38mm |
| Inductance | 660uH |
| Length | 63mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000M125 to view detailed technical specifications.
No datasheet is available for this part.