TDK B84112B0000A020 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| Depth | 70mm |
| Length | 76.5mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| RoHS Compliant | Yes |
| Series | B84112B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000A020 to view detailed technical specifications.
No datasheet is available for this part.