TDK B84112B0000A120 technical specifications.
| Capacitance | 680nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 105mm |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Length | 125mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84112B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.