Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features 10mH inductance and 150nF capacitance, with a maximum current rating of 1A. This chassis-mount filter utilizes quick connect terminations and is RoHS compliant. Dimensions are 76.5mm length, 45mm width, and 45mm depth.
TDK B84112B0000B010 technical specifications.
| Capacitance | 150nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 45mm |
| Filter Type | STANDARD |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 76.5mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84112B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000B010 to view detailed technical specifications.
No datasheet is available for this part.