TDK B84112B0000K010 technical specifications.
| Depth | 51mm |
| Length | 79.5mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000K010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.