TDK B84112BK30 technical specifications.
| Current Rating | 3A |
| Depth | 50.8mm |
| Length | 95.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | Enhanced Insertion Loss |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112BK30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.