
This inductor from TDK features a current rating of 6A and a maximum voltage rating of 250V AC. It operates at a frequency of 50/60Hz and is available in bulk packaging with 16 units per package. The inductor is lead-free and has a termination type of quick connect.
TDK B84112BK60 technical specifications.
| Current Rating | 6A |
| Depth | 50.8mm |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | Enhanced Insertion Loss |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112BK60 to view detailed technical specifications.
No datasheet is available for this part.