
TDK B84112BL60 technical specifications.
| Current Rating | 6A |
| Depth | 50.8mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | Enhanced Insertion Loss |
| Termination | Wire |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112BL60 to view detailed technical specifications.
No datasheet is available for this part.