TDK B84112BL70 technical specifications.
| Capacitance | 3.3E-05F |
| Current Rating | 7A |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | Enhanced Insertion Loss |
| Termination | Wire |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112BL70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.