
Single-phase EMI/RFI power line filter designed for 250V AC applications at 50/60Hz. Features a 25A current rating, 1.6mH inductance, and 1µF capacitance. Chassis mountable with flanges and threaded termination, this filter operates within a temperature range of -25°C to 100°C. The metal package measures 52mm in length and 135mm in depth.
TDK B84112G0000G125 technical specifications.
| Capacitance | 1uF |
| Current | 25A |
| Current Rating | 25A |
| Depth | 135mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Inductance | 1.6mH |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B84112G |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B84112G0000G125 to view detailed technical specifications.
No datasheet is available for this part.