TDK B84112G0000M060 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Height | 29mm |
| Inductance | 3.3mH |
| Length | 63mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B84112G |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84112G0000M060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.