TDK B84113-C-B60 technical specifications.
| Current Rating | 6A |
| Depth | 50.8mm |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | B84113C |
| Termination | Quick Connect |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B84113-C-B60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.