TDK B84113C0000B030 technical specifications.
| Capacitance | 470nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 50.8mm |
| Inductance | 4.7mH |
| Length | 89.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| RoHS Compliant | Yes |
| Series | B84113C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84113C0000B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.