TDK B84113C0000B060 technical specifications.
| Current | 6A |
| Height | 44.5mm |
| Length | 159mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84113C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84113C0000B060 to view detailed technical specifications.
No datasheet is available for this part.