TDK B84113CA110 technical specifications.
| Depth | 70mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84113CA110 to view detailed technical specifications.
No datasheet is available for this part.