
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60 Hz. Features a 10A current rating, 3.9mH inductance, and 1.5uF capacitance. This chassis-mount filter with flanges offers quick connect termination and a metal package. Operating temperature range is -25°C to 100°C, with a leakage current of 369uA. Approvals include UL.
TDK B84113H0000B110 technical specifications.
| Approvals | UL |
| Capacitance | 1.5uF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 117.5mm |
| Filter Type | STANDARD |
| Inductance | 3.9mH |
| Lead Free | Lead Free |
| Leakage Current | 369uA |
| Length | 52mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B84113H |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84113H0000B110 to view detailed technical specifications.
No datasheet is available for this part.
