Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60 Hz. Features a 16A current rating, 1.3mH inductance, and 1.5µF capacitance. This standard filter is housed in a metal package with chassis mount flanges and quick connect terminations. Operating temperature range is -25°C to 100°C, with a leakage current of 369µA. UL approval is included.
TDK B84113H0000B116 technical specifications.
| Approvals | UL |
| Capacitance | 1.5uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 117.5mm |
| Filter Type | STANDARD |
| Height | 43mm |
| Inductance | 1.3mH |
| Leakage Current | 369uA |
| Length | 52mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B84113H |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B84113H0000B116 to view detailed technical specifications.
No datasheet is available for this part.