
Single-phase EMI filter with a 25A current rating and 250V AC/DC voltage rating, designed for 50/60Hz operation. Features include 800µH inductance and 2.2µF capacitance, housed in a metal package with chassis mount flanges and threaded termination. Operating temperature range is -25°C to 100°C, with a leakage current of 3.5mA. UL approved.
TDK B84113H0000G125 technical specifications.
| Approvals | UL |
| Capacitance | 2.2uF |
| Current | 25A |
| Current Rating | 25A |
| Depth | 177mm |
| Filter Type | STANDARD |
| Height | 53mm |
| Inductance | 800uH |
| Leakage Current | 3.5mA |
| Length | 59mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B84113H |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B84113H0000G125 to view detailed technical specifications.
No datasheet is available for this part.