TDK B84113H0000M136 technical specifications.
| Approvals | UL |
| Current | 36A |
| Current Rating | 36A |
| Inductance | 500uH |
| Leakage Current | 2uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B84113 |
| Termination | Threaded |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84113H0000M136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.