TDK B84114DL60 technical specifications.
| Current Rating | 6A |
| Depth | 50.8mm |
| Lead Free | Lead Free |
| Length | 97mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | High Insertion Loss |
| Termination | Wire |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84114DL60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.