TDK B84115E0000B030 technical specifications.
| Width | 50.8 |
| Length | 63.5 |
| Height | 38.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84115E0000B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.