
Single-phase EMI/RFI power line filter designed for chassis mounting with flanges. Features a 10A current rating, 250V AC maximum voltage rating, and operates at 50/60 Hz. Includes 470nF capacitance and 3.6mH inductance, with a leakage current of 3.5mA. This lead-free, RoHS-compliant filter utilizes quick connect terminations.
TDK B84115E0000B110 technical specifications.
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50.8mm |
| Filter Type | STANDARD |
| Height | 44.5mm |
| Inductance | 3.6mH |
| Lead Free | Lead Free |
| Leakage Current | 3.5mA |
| Length | 159mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84115E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84115E0000B110 to view detailed technical specifications.
No datasheet is available for this part.
