TDK B84115EK30 technical specifications.
| Current Rating | 3A |
| Depth | 50.8mm |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 16 |
| Radiation Hardening | No |
| Series | High Insertion Loss |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84115EK30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.